
NTAXN | |
|---|---|
DigiKey Part Number | NTAXN-ND |
Manufacturer | |
Manufacturer Product Number | NTAXN |
Description | TIP SOLDER BENT CHISEL DIM .063" |
Customer Reference | |
Detailed Description | Soldering Tip Chisel, Bent For WMP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Chisel, Bent | |
Height | 0.028" (0.70mm) | |
Width | 0.075" (1.90mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WMP |

