
NN55GN | |
|---|---|
DigiKey Part Number | NN55GN-ND |
Manufacturer | |
Manufacturer Product Number | NN55GN |
Description | PLIER 5.5IN NEEDLE NOSE NN55G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Needle Nose Smooth 5.50" (139.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Electronics | |
Tip Type | Needle Nose | |
Tip Shape | Straight | |
Jaw Type | Smooth | |
Features | Soft Grips | |
Length | 5.50" (139.7mm) | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 44,72500 € | 268,35 € |
| Unit Price without VAT: | 44,72500 € |
|---|---|
| Unit Price with VAT: | 53,22275 € |

