
MT617 | |
|---|---|
DigiKey Part Number | MT617-ND |
Manufacturer | |
Manufacturer Product Number | MT617 |
Description | TIP SMT BLADE .410 LONG FOR MT |
Customer Reference | |
Detailed Description | Soldering Tip Blade For MT1500 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Blade | |
Height | 0.022" (0.56mm) | |
Width | 0.410" (10.41mm) | |
Length | 0.280" (7.11mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | MT1500 |

