
MT610 | |
|---|---|
DigiKey Part Number | MT610-ND |
Manufacturer | |
Manufacturer Product Number | MT610 |
Description | TIP SOLDER FOR MT1501 .200"X.35" |
Customer Reference | |
Detailed Description | Soldering Tip Screwdriver For MT1500 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Screwdriver | |
Height | 0.030" (0.76mm) | |
Width | 0.200" (5.08mm) | |
Length | 0.354" (9.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | MT1500 |

