
MT607 | |
|---|---|
DigiKey Part Number | MT607-ND |
Manufacturer | |
Manufacturer Product Number | MT607 |
Description | TIP BEVEL .020 FOR MT 1500 |
Customer Reference | |
Detailed Description | Soldering Tip Bevel For MT1500 |
Category | Tip Type Soldering |
Manufacturer Apex Tool Group | Tip Shape Bevel |
Series | Length 0.530" (13.46mm) |
Packaging Bulk | Diameter 0.020" (0.50mm) OD |
Part Status Obsolete | For Use With/Related Products MT1500 |

