Image for MT605 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT605

DigiKey Part Number
MT605-ND
Manufacturer
Manufacturer Product Number
MT605
Description
TIP .016 BENT CONICAL FOR MT1500
Customer Reference
Detailed Description
Soldering Tip Conical, Bent 30° For MT1500
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tip Type
Soldering
Tip Shape
Conical, Bent 30°
Height
-
Width
-
Length
-
Diameter
0.016" (0.40mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
MT1500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.