
MT601 | |
|---|---|
DigiKey Part Number | MT601-ND |
Manufacturer | |
Manufacturer Product Number | MT601 |
Description | TIP SCREWDRIVER .O70 FOR MT1500 |
Customer Reference | |
Detailed Description | Soldering Tip Screwdriver For MT1500 |
Category | Tip Shape Screwdriver |
Manufacturer Apex Tool Group | Height 0.023" (0.58mm) |
Series | Width 0.070" (1.78mm) |
Packaging Bulk | Length 0.385" (9.78mm) |
Part Status Obsolete | For Use With/Related Products MT1500 |
Tip Type Soldering |

