
MT303 | |
|---|---|
DigiKey Part Number | MT303-ND |
Manufacturer | |
Manufacturer Product Number | MT303 |
Description | TIP CONICAL BENT 0.015 MT303 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical, Bent 30° For MT1500 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical, Bent 30° | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.016" (0.40mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | MT1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,26000 € | 117,26 € |
| Unit Price without VAT: | 117,26000 € |
|---|---|
| Unit Price with VAT: | 139,53940 € |

