
MT212 | |
|---|---|
DigiKey Part Number | MT212-ND |
Manufacturer | |
Manufacturer Product Number | MT212 |
Description | TIP MICRO ULTRA FINE MT212 |
Customer Reference | |
Detailed Description | Soldering Tip Screwdriver For MT1500 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Screwdriver | |
Height | 0.010" (0.25mm) | |
Width | 0.045" (1.14mm) | |
Length | 1.000" (25.40mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | MT1500 |

