
MT202 | |
|---|---|
DigiKey Part Number | MT202-ND |
Manufacturer | |
Manufacturer Product Number | MT202 |
Description | TIP MICRO .030 STAND MT1500 |
Customer Reference | |
Detailed Description | Soldering Tip Conical For MT1501 |
Category | Tip Type Soldering |
Manufacturer Apex Tool Group | Tip Shape Conical |
Series | Diameter 0.030" (0.76mm) OD |
Packaging Bulk | Temperature Range 700°F (371°C) |
Part Status Obsolete | For Use With/Related Products MT1501 |

