Butane Torch, Hand-Held 2400°F (1316°C) Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML100

DigiKey Part Number
ML100-ND
Manufacturer
Manufacturer Product Number
ML100
Description
MICRO TORCH MAGNA-LITE BUTANE
Customer Reference
Detailed Description
Butane Torch, Hand-Held 2400°F (1316°C) Orange
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Butane Torch, Hand-Held
Accessory Type
-
Temperature Range
2400°F (1316°C)
Voltage
-
Power - Rated
-
Includes
Torch
For Use With/Related Products
-
Compatible Tools
-
Features
Child Resistant (CPSC Compliant), Key-Ring Lanyard, LED Light, Refillable Fuel Tank, Self-Igniting
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
Orange
Weight
0.08 lb (36.29 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.