
M60V | |
|---|---|
DigiKey Part Number | M60V-ND |
Manufacturer | |
Manufacturer Product Number | M60V |
Description | SCREWDRIVER SET W/POUCH 6PC |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set 6 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | Vinyl Pouch | |
Features | Color Coded | |
Weight | 0.2 lb (90.72 g) |


