Similar

LN55VN | |
|---|---|
DigiKey Part Number | LN55VN-ND |
Manufacturer | |
Manufacturer Product Number | LN55VN |
Description | PLIER 5 1/2 LONG NOSE CD LN55V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard Pliers Long Nose Serrated 5.50" (139.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Standard | |
Tip Type | Long Nose | |
Tip Shape | Straight | |
Jaw Type | Serrated | |
Features | Soft Grips | |
Length | 5.50" (139.7mm) | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,92000 € | 38,92 € |
| Unit Price without VAT: | 38,92000 € |
|---|---|
| Unit Price with VAT: | 46,31480 € |


