LN3MM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 81
Unit Price: 4,71000 €
Datasheet
3mm Hex Screwdriver 7.13" (181.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN3MM

DigiKey Part Number
LN3MM-ND
Manufacturer
Manufacturer Product Number
LN3MM
Description
SCREWDRIVER HEX 3MM 7.13"
Customer Reference
Detailed Description
3mm Hex Screwdriver 7.13" (181.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Apex Tool Group
Size
3mm
Series
Length - Blade
4.00" (101.6mm)
Packaging
Bulk
Length - Overall
7.13" (181.0mm)
Part Status
Obsolete
Weight
0.1 lb (45.36 g)
Tool Type
Screwdriver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
36730Wiha81431-1945-ND4,71000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes