LN2MM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 57
Unit Price: 3,95000 €
Datasheet
2mm Hex Screwdriver 6.63" (168.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN2MM

DigiKey Part Number
LN2MM-ND
Manufacturer
Manufacturer Product Number
LN2MM
Description
SCREWDRIVER HEX 2MM 6.63"
Customer Reference
Detailed Description
2mm Hex Screwdriver 6.63" (168.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Apex Tool Group
Size
2mm
Series
Length - Blade
4.00" (101.6mm)
Packaging
Bulk
Length - Overall
6.63" (168.4mm)
Part Status
Obsolete
Weight
0.07 lb (31.75 g)
Tool Type
Screwdriver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
36720Wiha57431-1481-ND3,95000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes