
LN25BPN | |
|---|---|
DigiKey Part Number | LN25BPN-ND |
Manufacturer | |
Manufacturer Product Number | LN25BPN |
Description | SCREWDRIVER HEX 5/32" 9.13" |
Customer Reference | |
Detailed Description | 5/32" Hex Screwdriver 9.13" (232.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 5/32" | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 9.13" (232.0mm) | |
Features | Ball End | |
Weight | 0.2 lb (90.72 g) |


