
LC665JN | |
|---|---|
DigiKey Part Number | LC665JN-ND |
Manufacturer | |
Manufacturer Product Number | LC665JN |
Description | CUTTER TIP ANGLED FLUSH 4.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tip (End) Cutter Angled Flush 4.50" (114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (End) | |
Shape | Angled | |
Cut Edge | Flush | |
Length - Overall | 4.50" (114.3mm) | |
Features | ESD Safe | |
Capacity | 25 AWG | |
Weight | 0.1 lb (45.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,52000 € | 70,52 € |
| Unit Price without VAT: | 70,52000 € |
|---|---|
| Unit Price with VAT: | 83,91880 € |



