MFR Recommended

L625CMEN | |
|---|---|
DigiKey Part Number | L625CMEN-ND |
Manufacturer | |
Manufacturer Product Number | L625CMEN |
Description | TAPE POWER 1"(25MM)X25'(8M) HIVI |
Customer Reference | |
Detailed Description | Tape Measure Measurements |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Tape Measure | |
For Use With/Related Products | Measurements | |
Weight | - |

