
L1624RS | |
|---|---|
DigiKey Part Number | 72-L1624RS-ND |
Manufacturer | |
Manufacturer Product Number | L1624RS |
Description | SQUARE, 16" X2 4", ALUMINUM, RAF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Square General Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Square | |
For Use With/Related Products | General Purpose | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 € | 22,05 € |
| Unit Price without VAT: | 22,05000 € |
|---|---|
| Unit Price with VAT: | 26,23950 € |

