L10MV is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apex Tool Group
In Stock: 0
Unit Price: 29,33000 €
5/16" Hex Socket Nut Driver 10.13" (257.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L10MV

DigiKey Part Number
L10MV-ND
Manufacturer
Manufacturer Product Number
L10MV
Description
NUT DRIVER HEX SCKT 5/16" 10.13"
Customer Reference
Detailed Description
5/16" Hex Socket Nut Driver 10.13" (257.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Nut Driver
Tip Type
Hex Socket
Size
5/16"
Length - Blade
6.00" (152.4mm)
Length - Overall
10.13" (257.3mm)
Features
Magnetic
Weight
0.3 lb (136.08 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes