
KDS2512BT | |
---|---|
DigiKey Part Number | KDS2512BT-ND |
Manufacturer | |
Manufacturer Product Number | KDS2512BT |
Description | DISPENSER NEEDLE TIP 25GA 1000PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Needle Tip | |
Gauge | 25 | |
Outer Diameter | 0.020" (0.51mm) | |
Inner Diameter | 0.012" (0.31mm) | |
Color | Blue | |
Number of Pieces | 1000 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 109,32000 € | 109,32 € |
Unit Price without VAT: | 109,32000 € |
---|---|
Unit Price with VAT: | 130,09080 € |