
KDS2312BT | |
|---|---|
DigiKey Part Number | KDS2312BT-ND |
Manufacturer | |
Manufacturer Product Number | KDS2312BT |
Description | DISPENSER NEEDLE TIP 23GA 1000PC |
Customer Reference | |
Detailed Description | Blue |
Datasheet | Datasheet |
Category | Gauge 23 |
Manufacturer Apex Tool Group | Outer Diameter 0.025" (0.64mm) |
Packaging Bulk | Inner Diameter 0.017" (0.43mm) |
Part Status Obsolete | Color Blue |
Type Dispenser Needle, Tip | Number of Pieces 1000 |
Tip Type Needle Tip |















