
KDS181BT | |
|---|---|
DigiKey Part Number | KDS181BT-ND |
Manufacturer | |
Manufacturer Product Number | KDS181BT |
Description | DISPENSER NEEDLE TIP 18GA 1000PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Needle Tip | |
Gauge | 18 | |
Outer Diameter | 0.050" (1.27mm) | |
Inner Diameter | 0.038" (0.97mm) | |
Color | Pink | |
Number of Pieces | 1000 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,31000 € | 108,31 € |
| Unit Price without VAT: | 108,31000 € |
|---|---|
| Unit Price with VAT: | 128,88890 € |















