
KDS151P | |
|---|---|
DigiKey Part Number | KDS151P-ND |
Manufacturer | |
Manufacturer Product Number | KDS151P |
Description | DISPENSER NEEDLE TIP 15GA 50PC |
Customer Reference | |
Detailed Description | Orange |
Datasheet | Datasheet |
Category | Tip Type Needle Tip |
Manufacturer Apex Tool Group | Gauge 15 |
Series | Outer Diameter 0.072" (1.83mm) |
Packaging Bulk | Inner Diameter 0.060" (1.52mm) |
Part Status Obsolete | Color Orange |
Type Dispenser Needle, Tip | Number of Pieces 50 |















