
KDS141BT | |
|---|---|
DigiKey Part Number | KDS141BT-ND |
Manufacturer | |
Manufacturer Product Number | KDS141BT |
Description | DISPENSER NEEDLE TIP 14GA 1000PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Needle Tip | |
Gauge | 14 | |
Outer Diameter | 0.083" (2.11mm) | |
Inner Diameter | 0.067" (1.70mm) | |
Color | Green | |
Number of Pieces | 1000 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,57000 € | 150,57 € |
| Unit Price without VAT: | 150,57000 € |
|---|---|
| Unit Price with VAT: | 179,17830 € |















