
HTA2N | |
|---|---|
DigiKey Part Number | HTA2N-ND |
Manufacturer | |
Manufacturer Product Number | HTA2N |
Description | HANDLE TORQUE 3.13" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handle, Torque Drive 3.13" (79.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Torque | |
Tip Type | - | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 3.13" (79.5mm) | |
Features | - | |
Weight | 0.05 lb (22.68 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 7,24667 € | 43,48 € |
| Unit Price without VAT: | 7,24667 € |
|---|---|
| Unit Price with VAT: | 8,62354 € |

