HS16V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apex Tool Group
In Stock: 0
Unit Price: 18,50167 €
Datasheet
1/2" Hex Socket Nut Driver 7.25" (184.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS16V

DigiKey Part Number
HS16V-ND
Manufacturer
Manufacturer Product Number
HS16V
Description
NUT DRIVER HEX SOCKET 1/2" 7.25"
Customer Reference
Detailed Description
1/2" Hex Socket Nut Driver 7.25" (184.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Hex Socket
Manufacturer
Apex Tool Group
Size
1/2"
Series
Length - Blade
3.13" (79.5mm)
Packaging
Bulk
Length - Overall
7.25" (184.2mm)
Part Status
Obsolete
Features
Hollow Shaft
Tool Type
Nut Driver
Weight
0.3 lb (136.08 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HS16NApex Tool Group0HS16N-ND18,50167 €Direct
Obsolete
This product is no longer manufactured. View Substitutes