
HS11N | |
|---|---|
DigiKey Part Number | HS11N-ND |
Manufacturer | |
Manufacturer Product Number | HS11N |
Description | NUT DRIVER HEX SCKT 11/32" 6.13" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11/32" Hex Socket Nut Driver 6.13" (155.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 11/32" | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 6.13" (155.7mm) | |
Features | Chrome Finish | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,76000 € | 47,76 € |
| Unit Price without VAT: | 47,76000 € |
|---|---|
| Unit Price with VAT: | 56,83440 € |

