
HS10V | |
|---|---|
DigiKey Part Number | HS10V-ND |
Manufacturer | |
Manufacturer Product Number | HS10V |
Description | NUT DRIVER HEX SCKT 5/16" 7.25" |
Customer Reference | |
Detailed Description | 5/16" Hex Socket Nut Driver 7.25" (184.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 5/16" | |
Length - Blade | 3.13" (79.5mm) | |
Length - Overall | 7.25" (184.2mm) | |
Features | Hollow Shaft | |
Weight | 0.2 lb (90.72 g) |


