
GWSL2000 | |
|---|---|
DigiKey Part Number | 72-GWSL2000-ND |
Manufacturer | |
Manufacturer Product Number | GWSL2000 |
Description | 2000LM RECHARGEABLE SHOP LIGHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flashlight Headlight Style LED 2000 Lumens |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Headlight | |
Lamp Type | LED | |
Lamp Output | 2000 Lumens | |
Features | Rechargeable | |
Battery Cell Size | - | |
Length | - | |
Material - Body | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,82000 € | 110,82 € |
| Unit Price without VAT: | 110,82000 € |
|---|---|
| Unit Price with VAT: | 131,87580 € |

