
GWSL1000 | |
|---|---|
DigiKey Part Number | 72-GWSL1000-ND |
Manufacturer | |
Manufacturer Product Number | GWSL1000 |
Description | 1000LM RECHARGEABLE SHOP LIGHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flashlight Standard Style LED 1000 Lumens 3.25" (82.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Lamp Type | LED | |
Lamp Output | 1000 Lumens | |
Features | - | |
Battery Cell Size | - | |
Length | 3.25" (82.6mm) | |
Material - Body | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,87000 € | 73,87 € |
| Unit Price without VAT: | 73,87000 € |
|---|---|
| Unit Price with VAT: | 87,90530 € |

