
GWPL | |
|---|---|
DigiKey Part Number | 72-GWPL-ND |
Manufacturer | |
Manufacturer Product Number | GWPL |
Description | RECHARGEABLE PEN LIGHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flashlight Penlight Style LED 2000 Lumens 5.31" (134.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Penlight | |
Lamp Type | LED | |
Lamp Output | 2000 Lumens | |
Features | - | |
Battery Cell Size | - | |
Length | 5.31" (134.9mm) | |
Material - Body | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,71000 € | 33,71 € |
| Unit Price without VAT: | 33,71000 € |
|---|---|
| Unit Price with VAT: | 40,11490 € |

