
GWMSSKT14MM | |
|---|---|
DigiKey Part Number | 72-GWMSSKT14MM-ND |
Manufacturer | |
Manufacturer Product Number | GWMSSKT14MM |
Description | MODSET 1/4" DRIVE SOCKETS MM, 89 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Set 6 Point Socket, 12 Point Socket 1/4" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | 6 Point Socket, 12 Point Socket | |
Range of Values | - | |
Drive Size | 1/4" | |
Includes | Tray | |
Features | Ratcheting | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,20000 € | 159,20 € |
| Unit Price without VAT: | 159,20000 € |
|---|---|
| Unit Price with VAT: | 189,44800 € |

