
GWMSBSKCBMM | |
|---|---|
DigiKey Part Number | 72-GWMSBSKCBMM-ND |
Manufacturer | |
Manufacturer Product Number | GWMSBSKCBMM |
Description | MODSET BIT SOCKETS MM, 74 PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Set Hex 1/4", 3/8", 1/2" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex | |
Range of Values | - | |
Drive Size | 1/4", 3/8", 1/2" | |
Includes | Tray | |
Features | Ratcheting | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,05000 € | 346,05 € |
| Unit Price without VAT: | 346,05000 € |
|---|---|
| Unit Price with VAT: | 411,79950 € |

