
GWMP100 | |
|---|---|
DigiKey Part Number | 72-GWMP100-ND |
Manufacturer | |
Manufacturer Product Number | GWMP100 |
Description | HEAVY DUTY TOOL CARRIER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polypropylene (PP) Tool Case Black Casters |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Case | |
Size | 24.69" L x 18.69" W x 11.50" H (627.1mm x 474.7mm x 292.1mm) | |
Material | Polypropylene (PP) | |
Color | Black | |
Drawer Quantity | - | |
Features | Casters | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.045,62000 € | 1.045,62 € |
| Unit Price without VAT: | 1.045,62000 € |
|---|---|
| Unit Price with VAT: | 1.244,28780 € |

