
GWLBJ30 | |
|---|---|
DigiKey Part Number | 72-GWLBJ30-ND |
Manufacturer | |
Manufacturer Product Number | GWLBJ30 |
Description | LITHIUM BATTERY JUMP STARTER - 3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 12V, 24V 12V/24V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lithium-Ion | |
Battery Cell Size | 12V/24V | |
Number of Cells | 1 | |
Voltage - Nominal | 12V, 24V | |
Charge Current - Max | - | |
Charge Time | - | |
Voltage - Input | - | |
Power - Max | - | |
Size / Dimension | 9.80" L x 9.80" W x 3.80" H (248.92mm x 248.92mm x 96.52mm) | |
Mounting Type | Desktop | |
Termination Style | Alligator Clips | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 621,65000 € | 621,65 € |
| Unit Price without VAT: | 621,65000 € |
|---|---|
| Unit Price with VAT: | 739,76350 € |

