Image for GWFL105 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GWFL105

DigiKey Part Number
72-GWFL105-ND
Manufacturer
Manufacturer Product Number
GWFL105
Description
FLEX HEAD RECHARGEABLE LIGHT 10.
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flashlight Standard Style LED 1800 Lumens 10.50" (266.7mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard
Lamp Type
LED
Lamp Output
1800 Lumens
Features
-
Battery Cell Size
-
Length
10.50" (266.7mm)
Material - Body
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
165,84000 €65,84 €
Manufacturers Standard Package
Unit Price without VAT:65,84000 €
Unit Price with VAT:78,34960 €