Image for GWDM107 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GWDM107

DigiKey Part Number
72-GWDM107-ND
Manufacturer
Manufacturer Product Number
GWDM107
Description
AUTOMOTIVE PRO DIGITAL MULTIMETE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Manual True RMS Handheld Digital (DMM) Multimeter 3.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Diode Test Function Features Backlight
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Style
Handheld
Type
Digital (DMM)
Display Digits
3.0
Display Type
LCD
Function
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Functions, Extra
Battery Test, Diode Test
Features
Backlight
Ranging
Manual
Response
True RMS
Ratings
-
Includes
Battery
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1176,17000 €176,17 €
Manufacturers Standard Package
Unit Price without VAT:176,17000 €
Unit Price with VAT:209,64230 €