
GWBC100 | |
|---|---|
DigiKey Part Number | 72-GWBC100-ND |
Manufacturer | |
Manufacturer Product Number | GWBC100 |
Description | BATTERY CHARGER AND MAINTAINER - |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 6V, 12V 10A 6V, 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | LiFePO4 | |
Battery Cell Size | 6V, 12V | |
Number of Cells | 1 | |
Voltage - Nominal | 6V, 12V | |
Charge Current - Max | 10A | |
Charge Time | - | |
Voltage - Input | - | |
Power - Max | - | |
Size / Dimension | 9.50" L x 4.00" W x 2.25" H (241.30mm x 101.60mm x 57.15mm) | |
Mounting Type | Desktop, Wall Mount | |
Termination Style | Alligator Clips | |
Features | - | |
Operating Temperature | -20°C ~ 40°C | |
Approval Agency | UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,18000 € | 129,18 € |
| Unit Price without VAT: | 129,18000 € |
|---|---|
| Unit Price with VAT: | 153,72420 € |

