
GWBC015 | |
|---|---|
DigiKey Part Number | 72-GWBC015-ND |
Manufacturer | |
Manufacturer Product Number | GWBC015 |
Description | BATTERY CHARGER AND MAINTAINER - |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 6V, 12V 1.6A 6V, 12V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | LiFePO4 | |
Battery Cell Size | 6V, 12V | |
Number of Cells | 1 | |
Voltage - Nominal | 6V, 12V | |
Charge Current - Max | 1.6A | |
Charge Time | - | |
Voltage - Input | - | |
Power - Max | - | |
Size / Dimension | 7.50" L x 3.00" W x 2.00" H (190.50mm x 76.20mm x 50.80mm) | |
Mounting Type | Desktop, Wall Mount | |
Termination Style | Alligator Clips | |
Features | - | |
Operating Temperature | -20°C ~ 40°C | |
Approval Agency | UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,80000 € | 56,80 € |
| Unit Price without VAT: | 56,80000 € |
|---|---|
| Unit Price with VAT: | 67,59200 € |

