
GWAM800 | |
|---|---|
DigiKey Part Number | 72-GWAM800-ND |
Manufacturer | |
Manufacturer Product Number | GWAM800 |
Description | COMPACT 800CFM 1/5HP AIR MOVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120.0V Air Purifier Replacement Filter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Air Purifier Replacement Filter | |
Height (Inches) | 12.7 | |
Length (Inches) | 12.8 | |
Width (Inches) | 9.9 | |
Material | - | |
Voltage | 120.0 | |
Color | Black | |
Programmable | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,96000 € | 248,96 € |
| Unit Price without VAT: | 248,96000 € |
|---|---|
| Unit Price with VAT: | 296,26240 € |

