
FT91019190 | |
|---|---|
DigiKey Part Number | 72-FT91019190-ND |
Manufacturer | |
Manufacturer Product Number | FT91019190 |
Description | ZEROSMOG SHIELD LIMITED BLACK ED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 ~ 240V Extraction Hood Soldering/Desoldering Fume Smoke Extraction Unit ESD Safe |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Extraction Hood | |
Voltage - Input | 100 ~ 240V | |
Features | ESD Safe | |
Includes | Filter | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,45000 € | 212,45 € |
| Unit Price without VAT: | 212,45000 € |
|---|---|
| Unit Price with VAT: | 252,81550 € |

