
FT91000003 | |
|---|---|
DigiKey Part Number | 72-FT91000003-ND |
Manufacturer | |
Manufacturer Product Number | FT91000003 |
Description | INTAKE FITTING 50MM LASERLINE 40 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting | |
For Use With/Related Products | Laserline 400V | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,54000 € | 33,54 € |
| Unit Price without VAT: | 33,54000 € |
|---|---|
| Unit Price with VAT: | 39,91260 € |

