
FSD1V | |
|---|---|
DigiKey Part Number | FSD1V-ND |
Manufacturer | |
Manufacturer Product Number | FSD1V |
Description | BLADE SET PHIL/SLOT W/HANDLE 3PC |
Customer Reference | |
Detailed Description | Phillips, Slotted Blade Set 3 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Blade Set | |
Tip Type | Phillips, Slotted | |
Includes | Handle | |
Features | Reversible | |
Weight | 0.4 lb (181.44 g) |


