
FRRM7 | |
|---|---|
DigiKey Part Number | FRRM7-ND |
Manufacturer | |
Manufacturer Product Number | FRRM7 |
Description | WRENCH SET RATCH 8-18MM ASSORTED |
Customer Reference | |
Detailed Description | Wrench Set, Ratcheting Wrench 8mm ~ 18mm Assorted Length |
Category | Measurement Type Metric |
Manufacturer Apex Tool Group | End - Size 8mm ~ 18mm |
Series | Length Assorted |
Packaging Bulk | Finish Polished Chrome Finish |
Part Status Obsolete | Features Set of 7, Includes Case, Reversible |
Tool Type Wrench Set, Ratcheting | Weight 14 lbs (6.4 kg) |

