
FRR4 | |
|---|---|
DigiKey Part Number | FRR4-ND |
Manufacturer | |
Manufacturer Product Number | FRR4 |
Description | WRENCH SET 3/8"-9/16" ASSORTED |
Customer Reference | |
Detailed Description | Wrench Set, Ratcheting Wrench 3/8" ~ 9/16" Assorted Length |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Wrench Set, Ratcheting | |
Measurement Type | SAE (Standard) | |
End - Size | 3/8" ~ 9/16" | |
Length | Assorted | |
Finish | Polished Chrome Finish | |
End Detail | - | |
Torque | - | |
Features | Set of 4, Includes Tray, Reversible | |
Weight | 1.1 lbs (499 g) |


