
FD22 | |
|---|---|
DigiKey Part Number | FD22-ND |
Manufacturer | |
Manufacturer Product Number | FD22 |
Description | FLUX DISPENSER .050" NEEDLE |
Customer Reference | |
Detailed Description | Purple |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Inner Diameter | 0.050" (1.27mm) | |
Color | Purple |

