EROPSSSA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 16,43333 €
Datasheet
Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 5.50" (139.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EROPSSSA

DigiKey Part Number
EROPSSSA-ND
Manufacturer
Manufacturer Product Number
EROPSSSA
Description
TWEEZER POINTED VERY FINE 5.50"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 5.50" (139.7mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Style
Pointed
Manufacturer
Apex Tool Group
Tip Type
Very Fine
Series
Tip Shape
Straight
Packaging
Bulk
Length - Overall
5.50" (139.7mm)
Part Status
Obsolete
Material
Stainless Steel
Features
Acid Resistant, Anti-Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SSSAApex Tool Group0SSSA-ND16,43333 €Similar
Obsolete
This product is no longer manufactured. View Substitutes