
EROP5SAV | |
|---|---|
DigiKey Part Number | EROP5SAV-ND |
Manufacturer | |
Manufacturer Product Number | EROP5SAV |
Description | TWEEZER POINTED VERY FINE 4.50" |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 4.50" (114.3mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Apex Tool Group | Tip Type Very Fine |
Series | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.50" (114.3mm) |
Part Status Not For New Designs | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EROP5SA | Apex Tool Group | 0 | EROP5SA-ND | 5,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 5,74000 € | 34,44 € |
| Unit Price without VAT: | 5,74000 € |
|---|---|
| Unit Price with VAT: | 6,83060 € |


