EROP5ASA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 5,14000 €
Datasheet
Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 4.50" (114.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EROP5ASA

DigiKey Part Number
EROP5ASA-ND
Manufacturer
Manufacturer Product Number
EROP5ASA
Description
TWEEZER POINTED VERY FINE 4.50"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 4.50" (114.3mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Style
Pointed
Manufacturer
Apex Tool Group
Tip Type
Very Fine
Series
Tip Shape
Straight
Packaging
Bulk
Length - Overall
4.50" (114.3mm)
Part Status
Obsolete
Material
Stainless Steel
Features
Acid Resistant, Anti-Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EROP5SAApex Tool Group0EROP5SA-ND5,14000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes